Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoIPP65R045C7XKSA1
Newark Part No.50Y2070
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $10.570 |
| 10+ | $8.710 |
| 25+ | $7.870 |
| 50+ | $7.430 |
| 100+ | $6.970 |
| 250+ | $6.620 |
| 500+ | $6.310 |
Price for:Each
Minimum: 1
Multiple: 1
$10.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP65R045C7XKSA1
Newark Part No.50Y2070
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds650V
Continuous Drain Current Id46A
On Resistance Rds(on)0.04ohm
Drain Source On State Resistance0.045ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3.5V
Power Dissipation Pd227W
Power Dissipation227W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The IPP65R045C7 is a 650V CoolMOS™ C7 N-channel Power MOSFET features lower gate charge. This CoolMOS™ is a revolutionary technology for high voltage power MOSFET, designed according to the super-junction(SJ) principle and pioneered by Infineon Technologies. The CoolMOS™ C7 combines the experience of the leading SJ MOSFET supplier with high class innovation. The product portfolio provides all benefits of fast switching super-junction MOSFETs offering better efficiency, reduced gate charge, easy implementation and outstanding reliability.
- Revolutionary best-in-class RDS (ON)
- Reduced energy stored in output capacitance (EOSS)
- Space saving through use of smaller packages or reduction of parts
- Improved safety margin and suitable for both SMPS and Solar Inverter applications
- Lowest conduction losses
- Low switching losses
- Better light load efficiency
- Increasing power density
- Outstanding CoolMOS™ quality
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
650V
On Resistance Rds(on)
0.04ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation Pd
227W
No. of Pins
3Pins
Product Range
-
MSL
-
Channel Type
N Channel
Continuous Drain Current Id
46A
Drain Source On State Resistance
0.045ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
3.5V
Power Dissipation
227W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability