Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPP100N08N3GXKSA1
Newark Part No.50Y2058
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds80V
Continuous Drain Current Id70A
Drain Source On State Resistance8400µohm
On Resistance Rds(on)0.0084ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max2.8V
Power Dissipation100W
Power Dissipation Pd100W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
Qualification-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
80V
Drain Source On State Resistance
8400µohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
100W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
70A
On Resistance Rds(on)
0.0084ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
2.8V
Power Dissipation Pd
100W
Operating Temperature Max
175°C
Qualification
-
SVHC
No SVHC (17-Jan-2023)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
