Print Page
Image is for illustrative purposes only. Please refer to product description.
Packaging Options
2,450 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.973 |
| 10+ | $0.905 |
| 25+ | $0.847 |
| 50+ | $0.824 |
| 100+ | $0.812 |
| 250+ | $0.805 |
| 500+ | $0.797 |
| 1000+ | $0.790 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$0.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPD30N08S2L21ATMA1
Newark Part No.50Y2033
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds75V
Continuous Drain Current Id30A
Drain Source On State Resistance0.0159ohm
On Resistance Rds(on)0.0159ohm
Transistor Case StyleTO-252 (DPAK)
Transistor MountingSurface Mount
Power Dissipation Pd136W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max1.6V
Power Dissipation136W
No. of Pins3Pins
Operating Temperature Max175°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
75V
Drain Source On State Resistance
0.0159ohm
Transistor Case Style
TO-252 (DPAK)
Power Dissipation Pd
136W
Gate Source Threshold Voltage Max
1.6V
No. of Pins
3Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (21-Jan-2025)
Channel Type
N Channel
Continuous Drain Current Id
30A
On Resistance Rds(on)
0.0159ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
136W
Operating Temperature Max
175°C
Qualification
AEC-Q101
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability