Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoIPA65R190CFDXKSA1Copy
Newark Part No.85X6010
Technical Datasheet
Transistor PolarityN Channel
Channel TypeN Channel
Drain Source Voltage Vds700V
Continuous Drain Current Id17.5A
Drain Source On State Resistance0.19ohm
On Resistance Rds(on)0.171ohm
Transistor Case StyleTO-220
Transistor MountingThrough Hole
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation34W
Power Dissipation Pd34W
No. of Pins3Pins
Operating Temperature Max150°C
Product Range-
Qualification-
SVHCNo SVHC (23-Jan-2024)
Product Overview
650V CoolMOS™ CFD2 power transistor is second generation of market leading high voltage CoolMOS™ MOSFETs with integrated fast body diode. The CFD2 device is the successor of 600V CFD with improved energy efficiency. The softer commutation behaviour and therefore better EMI behaviour gives this product a clear advantage in comparison with competitor parts. Potential applications include telecom, server, solar, HID lamp ballast, LED lighting and eMobility.
- Limited voltage overshoot during hard commutation
- Significant Qi reduction compared to 600V CFD technology
- Tighter RDS(on) max to RDS(on) typ window
- Easy to design-in
- Lower price compared to 600V CFD technology
- Low switching losses due to low Qtr. at repetitive commutation on body diode
- Self-limiting di/dot and dv/dot
- Low Qoss
- Reduced turn on and turn of delay times
- Outstanding CoolMOS™ quality
Technical Specifications
Transistor Polarity
N Channel
Drain Source Voltage Vds
700V
Drain Source On State Resistance
0.19ohm
Transistor Case Style
TO-220
Rds(on) Test Voltage
10V
Power Dissipation
34W
No. of Pins
3Pins
Product Range
-
MSL
MSL 1 - Unlimited
Channel Type
N Channel
Continuous Drain Current Id
17.5A
On Resistance Rds(on)
0.171ohm
Transistor Mounting
Through Hole
Gate Source Threshold Voltage Max
4V
Power Dissipation Pd
34W
Operating Temperature Max
150°C
Qualification
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
