Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part NoFS200R12PT4
Newark Part No.84R7216
Also Known AsSP000485586
Your Part Number
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFS200R12PT4
Newark Part No.84R7216
Also Known AsSP000485586
Technical Datasheet
Transistor PolarityN Channel
IGBT ConfigurationSix Pack [Full Bridge]
Continuous Collector Current200A
DC Collector Current200A
Collector Emitter Saturation Voltage Vce(on)1.2kV
Collector Emitter Saturation Voltage1.75V
Power Dissipation1kW
Power Dissipation Pd1kW
Collector Emitter Voltage V(br)ceo1.2kV
Junction Temperature, Tj Max150°C
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationStud
No. of Pins20Pins
Collector Emitter Voltage Max1.2kV
IGBT TechnologyIGBT 4
Transistor MountingPanel
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FS200R12PT4 is an EconoPACK™ 4 IGBT Module with fast Trench/field-stop IGBT4, emitter controlled 4 diode, NTC and PressFIT contact technology. It is ideal for low inductive system designs.
- Extended operating temperature T(vj op)
- Low switching losses
- V(CEsat) with positive temperature coefficient
- Isolated base plate and standard housing
- Compact module
- Easy and most reliable assembly
- No plugs and cables required
- 2.5kVAC Insulation (1 minute)
Applications
Power Management, Motor Drive & Control, Alternative Energy, Commercial, Agriculture
Technical Specifications
Transistor Polarity
N Channel
Continuous Collector Current
200A
Collector Emitter Saturation Voltage Vce(on)
1.2kV
Power Dissipation
1kW
Collector Emitter Voltage V(br)ceo
1.2kV
Operating Temperature Max
150°C
IGBT Termination
Stud
Collector Emitter Voltage Max
1.2kV
Transistor Mounting
Panel
SVHC
No SVHC (25-Jun-2025)
IGBT Configuration
Six Pack [Full Bridge]
DC Collector Current
200A
Collector Emitter Saturation Voltage
1.75V
Power Dissipation Pd
1kW
Junction Temperature, Tj Max
150°C
Transistor Case Style
Module
No. of Pins
20Pins
IGBT Technology
IGBT 4
Product Range
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
