Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerINFINEON
Manufacturer Part NoFF650R17IE4
Newark Part No.84R7186
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerINFINEON
Manufacturer Part NoFF650R17IE4
Newark Part No.84R7186
Technical Datasheet
IGBT ConfigurationDual
Continuous Collector Current650A
Collector Emitter Saturation Voltage2V
Power Dissipation4.15kW
Operating Temperature Max150°C
Transistor Case StyleModule
IGBT TerminationTab
Collector Emitter Voltage Max1.7kV
IGBT Technology-
Transistor MountingPanel
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
IGBT Configuration
Dual
Collector Emitter Saturation Voltage
2V
Operating Temperature Max
150°C
IGBT Termination
Tab
IGBT Technology
-
Product Range
-
Continuous Collector Current
650A
Power Dissipation
4.15kW
Transistor Case Style
Module
Collector Emitter Voltage Max
1.7kV
Transistor Mounting
Panel
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate