New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Single Board Computers, Maker & Education
                                                                                                    3. Add-on Boards / Modules
                                                                                                    4. Embedded Power
                                                                                                    Print Page

                                                                                                    DCMOTORCONTRBTN8982TOBO1

                                                                                                    DC Motor Control Shield

                                                                                                    INFINEON
                                                                                                    INFINEON DCMOTORCONTRBTN8982TOBO1
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoDCMOTORCONTRBTN8982TOBO1
                                                                                                    Newark Part No.93X8231
                                                                                                    Also Known AsDC-MOTORCONTR_BTN8982, SP001292932
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    INFINEON
                                                                                                    ManufacturerINFINEON
                                                                                                    Manufacturer Part NoDCMOTORCONTRBTN8982TOBO1
                                                                                                    Newark Part No.93X8231
                                                                                                    Also Known AsDC-MOTORCONTR_BTN8982, SP001292932
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Silicon ManufacturerInfineon
                                                                                                    Core Architecture-
                                                                                                    Core Sub-Architecture-
                                                                                                    Silicon Core NumberBTN8982, IPD90P04P4L
                                                                                                    Silicon Family Name-
                                                                                                    For Use WithArduino Uno R3 & Infineon XMC1100 Boot Kit
                                                                                                    Kit ContentsEval Board BTN8982
                                                                                                    Product Range-
                                                                                                    SVHCNo SVHC (08-Jul-2021)

                                                                                                    Product Overview

                                                                                                    The DCMOTORCONTRBTN8982TOBO1 is a DC motor control shield with BTN8982TA for Arduino. This shield is integrated with high current half bridge BTN8982 and IPD90P04P4L for reverse polarity protection and evaluation of brushed DC motor control applications up to 250W continuous load. The DC motor control shield is one of the first high current motor control board, being compatible to Arduino R3 as well as to Infineon’s XMC1100 Boot kit. It is capable of driving two unidirectional DC motors (half bridge configuration) or one bidirectional DC motor (H Bridge configuration). The implemented integrated BTN8982TA NovalithIC half bridges can be controlled by a PWM via the IN Pin. Interfacing to a microcontroller is made easy by the integrated driver IC which features logic level inputs, diagnosis with current sense, slew rate adjustment, dead time generation and protection against overtemperature, undervoltage, overcurrent and short circuit.

                                                                                                    • Capable of high frequency PWM operation
                                                                                                    • Adjustable slew rates for optimized EMI by changing external resistor
                                                                                                    • Driver circuit with logic level inputs
                                                                                                    • Diagnosis with current sense
                                                                                                    • Fast and inexpensive prototyping of DC motor control
                                                                                                    • Easy testing of half and full bridge motor control
                                                                                                    • Status flag diagnosis with current sense capability
                                                                                                    • Overtemperature and undervoltage shut down

                                                                                                    Applications

                                                                                                    Motor Drive & Control

                                                                                                    Technical Specifications

                                                                                                    Silicon Manufacturer

                                                                                                    Infineon

                                                                                                    Core Sub-Architecture

                                                                                                    -

                                                                                                    Silicon Family Name

                                                                                                    -

                                                                                                    Kit Contents

                                                                                                    Eval Board BTN8982

                                                                                                    SVHC

                                                                                                    No SVHC (08-Jul-2021)

                                                                                                    Core Architecture

                                                                                                    -

                                                                                                    Silicon Core Number

                                                                                                    BTN8982, IPD90P04P4L

                                                                                                    For Use With

                                                                                                    Arduino Uno R3 & Infineon XMC1100 Boot Kit

                                                                                                    Product Range

                                                                                                    -

                                                                                                    Technical Docs (3)

                                                                                                    element14 Technical Page EN

                                                                                                    element14 Technical Page EN

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (08-Jul-2021)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.