Print Page
Image is for illustrative purposes only. Please refer to product description.

14,166 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.970 |
| 10+ | $1.260 |
| 100+ | $0.840 |
| 500+ | $0.664 |
| 1000+ | $0.607 |
| 3000+ | $0.535 |
| 10000+ | $0.529 |
Price for:Each
Minimum: 1
Multiple: 1
$1.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part NoBSP613PH6327XTSA1Copy
Newark Part No.29X1531
Technical Datasheet
Transistor PolarityP Channel
Channel TypeP Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id2.9A
Drain Source On State Resistance0.13ohm
On Resistance Rds(on)0.11ohm
Transistor Case StyleSOT-223
Transistor MountingSurface Mount
Power Dissipation Pd1.8W
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max3V
Power Dissipation1.8W
No. of Pins4Pins
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
Automotive Qualification StandardAEC-Q101
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The BSP613P H6327 is a -60V P-channel Power MOSFET that consistently meets highest quality and performance demands in key specifications for power system design such as on-state resistance and Figure of Merit characteristics.
- Enhancement mode
- Avalanche rated
- dv/dt Rated
- AEC-Q101 qualified
Technical Specifications
Transistor Polarity
P Channel
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.13ohm
Transistor Case Style
SOT-223
Power Dissipation Pd
1.8W
Gate Source Threshold Voltage Max
3V
No. of Pins
4Pins
Product Range
-
Automotive Qualification Standard
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Channel Type
P Channel
Continuous Drain Current Id
2.9A
On Resistance Rds(on)
0.11ohm
Transistor Mounting
Surface Mount
Rds(on) Test Voltage
10V
Power Dissipation
1.8W
Operating Temperature Max
150°C
Qualification
AEC-Q101
MSL
-
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
