Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerINFINEON
Manufacturer Part No2N7002DWH6327XTSA1Copy
Newark Part No.
Re-Reel47Y8194
Cut Tape47Y8194
Also Known As2N7002DW H6327, SP000917596
Your Part Number
20 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.340 | $0.34 |
| Total Price | $0.34 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.340 |
| 10+ | $0.206 |
| 25+ | $0.180 |
| 50+ | $0.155 |
| 100+ | $0.129 |
| 250+ | $0.112 |
| 500+ | $0.095 |
| 1000+ | $0.083 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerINFINEON
Manufacturer Part No2N7002DWH6327XTSA1Copy
Newark Part No.
Re-Reel47Y8194
Cut Tape47Y8194
Also Known As2N7002DW H6327, SP000917596
Technical Datasheet
Channel TypeN Channel
Continuous Drain Current Id300mA
Drain Source Voltage Vds N Channel60V
Drain Source Voltage Vds60V
Drain Source Voltage Vds P Channel60V
Continuous Drain Current Id N Channel300mA
Continuous Drain Current Id P Channel300mA
Drain Source On State Resistance N Channel1.6ohm
Drain Source On State Resistance P Channel1.6ohm
Transistor Case StyleSOT-363
No. of Pins6Pins
Power Dissipation N Channel500mW
Power Dissipation P Channel500mW
Operating Temperature Max150°C
Product Range-
QualificationAEC-Q101
SVHCNo SVHC (25-Jun-2025)
Alternatives for 2N7002DWH6327XTSA1
1 Product Found
Product Overview
The 2N7002DW H6327 is a dual N-channel OptiMOS™ Small Signal Transistor designed for DC-to-DC converters, eMobility, on-board charger and telecom applications.
- Enhancement-mode
- Logic level
- Avalanche rated
- Fast switching
- Halogen-free
Technical Specifications
Channel Type
N Channel
Drain Source Voltage Vds N Channel
60V
Drain Source Voltage Vds P Channel
60V
Continuous Drain Current Id P Channel
300mA
Drain Source On State Resistance P Channel
1.6ohm
No. of Pins
6Pins
Power Dissipation P Channel
500mW
Product Range
-
MSL
MSL 1 - Unlimited
Continuous Drain Current Id
300mA
Drain Source Voltage Vds
60V
Continuous Drain Current Id N Channel
300mA
Drain Source On State Resistance N Channel
1.6ohm
Transistor Case Style
SOT-363
Power Dissipation N Channel
500mW
Operating Temperature Max
150°C
Qualification
AEC-Q101
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate