Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-4020
Newark Part No.74R5524
Product RangeIsolators 69 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $63.890 |
| 5+ | $57.960 |
| 10+ | $56.260 |
| 25+ | $55.140 |
| 50+ | $52.480 |
| 100+ | $47.130 |
| 250+ | $42.190 |
Price for:Each
Minimum: 1
Multiple: 1
$63.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-4020
Newark Part No.74R5524
Product RangeIsolators 69 Series
Technical Datasheet
No. of Poles4 Pole
Contact Voltage AC Max415V
Contact Current AC Max20A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Approvals / StandardsCE, cUL, EN, UL
Switch Disconnector Mountng TypeSide Mount
Product RangeIsolators 69 Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The PE69-4020 is a four-pole enclosed/door interlocked Vertical Isolator with side mounted auxiliary contacts.
- Side mounted auxiliary contacts
- IP65 Protection rating
Applications
Industrial
Technical Specifications
No. of Poles
4 Pole
Contact Current AC Max
20A
Switch Disconnector Terminal Style
Screw
Switch Disconnector Mountng Type
Side Mount
SVHC
No SVHC (25-Jun-2020)
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Approvals / Standards
CE, cUL, EN, UL
Product Range
Isolators 69 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate