Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3063
Newark Part No.74R5523
Product RangeIsolators 69 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $107.050 |
| 5+ | $96.770 |
| 10+ | $95.270 |
| 25+ | $92.830 |
| 50+ | $87.930 |
| 100+ | $78.970 |
| 250+ | $71.070 |
Price for:Each
Minimum: 1
Multiple: 1
$107.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoPE69-3063
Newark Part No.74R5523
Product RangeIsolators 69 Series
Technical Datasheet
No. of Poles3 Pole
Contact Voltage AC Max415V
Contact Current AC Max63A
IP / NEMA RatingIP65
Switch Disconnector Terminal StyleScrew
Switch Disconnector Mountng TypeSide Mount
Approvals / StandardsCE, cUL, EN, UL
Product RangeIsolators 69 Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
No. of Poles
3 Pole
Contact Current AC Max
63A
Switch Disconnector Terminal Style
Screw
Approvals / Standards
CE, cUL, EN, UL
SVHC
No SVHC (25-Jun-2020)
Contact Voltage AC Max
415V
IP / NEMA Rating
IP65
Switch Disconnector Mountng Type
Side Mount
Product Range
Isolators 69 Series
Technical Docs (1)
Alternatives for PE69-3063
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate