Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCOR-2-42
Newark Part No.74R5394
Product RangeMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $125.700 |
| 5+ | $113.640 |
| 10+ | $111.890 |
| 25+ | $109.020 |
| 50+ | $103.270 |
| 100+ | $92.730 |
| 250+ | $83.460 |
Price for:Each
Minimum: 1
Multiple: 1
$125.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMCOR-2-42
Newark Part No.74R5394
Product RangeMC Series
Technical Datasheet
Overload Adjustment Current Min28A
Overload Adjustment Current Max42A
Coil Voltage AC Max-
Coil Voltage DC Max-
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Overload Adjustment Current Min
28A
Coil Voltage AC Max
-
Product Range
MC Series
Overload Adjustment Current Max
42A
Coil Voltage DC Max
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate