Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC50-S-0024
Newark Part No.74R5423
Product RangeMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $184.910 |
| 5+ | $165.110 |
| 10+ | $153.290 |
| 25+ | $133.400 |
| 50+ | $119.920 |
| 100+ | $111.270 |
Price for:Each
Minimum: 1
Multiple: 1
$184.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC50-S-0024
Newark Part No.74R5423
Product RangeMC Series
Technical Datasheet
Load Current Inductive50A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST
No. of Poles-
Switching Power AC330kW
Switching Current AC1115A
Coil Voltage VAC Nom24V
Coil Voltage VDC Nom-
Switching Power AC112.5kW
Load Current Resistive115A
Switching Current AC350A
Product RangeMC Series
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Load Current Inductive
50A
Operating Voltage
690VAC
No. of Poles
-
Switching Current AC1
115A
Coil Voltage VDC Nom
-
Load Current Resistive
115A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST
Switching Power AC3
30kW
Coil Voltage VAC Nom
24V
Switching Power AC1
12.5kW
Switching Current AC3
50A
SVHC
No SVHC (07-Jul-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate