Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC22-S-10110
Newark Part No.74R5409
Product RangeMC Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $80.030 |
| 5+ | $72.340 |
| 10+ | $71.230 |
| 25+ | $69.400 |
| 50+ | $65.750 |
| 100+ | $59.040 |
| 250+ | $53.130 |
Price for:Each
Minimum: 1
Multiple: 1
$80.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC22-S-10110
Newark Part No.74R5409
Product RangeMC Series
Technical Datasheet
Load Current Inductive22A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles-
Switching Power AC310kW
Switching Current AC132A
Coil Voltage VAC Nom110V
Coil Voltage VDC Nom-
Switching Power AC16kW
Load Current Resistive32A
Switching Current AC322A
Product RangeMC Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The MC22-S-10110 is a 3-pole DIN-rail mount Contactor with 1NO auxiliary contacts and 6mm² cable terminals. It is designed for greater flexibility at both design and production stage, this versatile range has been engineered to meet the evolving needs of interface with electronic circuits.
- Increased operational currents AC1 + AC3
- Resistant to very high ambient temperatures (90°C) and humidity
- Made from halogen- and CFC-free plastics
Applications
Industrial
Technical Specifications
Load Current Inductive
22A
Operating Voltage
690VAC
No. of Poles
-
Switching Current AC1
32A
Coil Voltage VDC Nom
-
Load Current Resistive
32A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
10kW
Coil Voltage VAC Nom
110V
Switching Power AC1
6kW
Switching Current AC3
22A
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate