Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10-S-10230
Newark Part No.74R5401
Product RangeMC Series
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoMC10-S-10230
Newark Part No.74R5401
Product RangeMC Series
Technical Datasheet
Load Current Inductive10A
Relay MountingDIN Rail
Operating Voltage690VAC
Contact Configuration3PST-NO
No. of Poles-
Switching Power AC35.5kW
Switching Current AC125A
Coil Voltage VAC Nom230V
Coil Voltage VDC Nom-
Switching Power AC13kW
Load Current Resistive25A
Switching Current AC310A
Product RangeMC Series
SVHCTo Be Advised
Technical Specifications
Load Current Inductive
10A
Operating Voltage
690VAC
No. of Poles
-
Switching Current AC1
25A
Coil Voltage VDC Nom
-
Load Current Resistive
25A
Product Range
MC Series
Relay Mounting
DIN Rail
Contact Configuration
3PST-NO
Switching Power AC3
5.5kW
Coil Voltage VAC Nom
230V
Switching Power AC1
3kW
Switching Current AC3
10A
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate