Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part No477CKH063M
Newark Part No.69K7960
Product RangeCKH Series
Your Part Number
Technical Datasheet
1,977 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $1.790 |
| 10+ | $0.994 |
| 25+ | $0.951 |
| 50+ | $0.908 |
| 100+ | $0.865 |
| 500+ | $0.792 |
| 1000+ | $0.747 |
| 2500+ | $0.708 |
Price for:Each
Minimum: 1
Multiple: 1
$1.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No477CKH063M
Newark Part No.69K7960
Product RangeCKH Series
Technical Datasheet
Capacitance470µF
Voltage(DC)63V
Capacitance Tolerance± 20%
Capacitor TerminalsPC Pin
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing5mm
Product Diameter12.5mm
Product Length-
Product Width-
Product Height25mm
Product RangeCKH Series
ESR0.3527ohm
Ripple Current690mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 477CKH063M
2 Products Found
Product Overview
The CKH series general purpose Radial Leaded Aluminium Electrolytic Capacitor features small size and high voltage range. It is used for bypass, coupling, filtering and de-coupling applications.
- -40 to 105°C Operating temperature range
- 6.3 to 450VDC Rated voltage range
Technical Specifications
Capacitance
470µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
12.5mm
Product Width
-
Product Range
CKH Series
Ripple Current
690mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
63V
Capacitor Terminals
PC Pin
Polarity
Polar
Lead Spacing
5mm
Product Length
-
Product Height
25mm
ESR
0.3527ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability