Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No475CKE100M
Newark Part No.69K7946
Product RangeCKE Series
Your Part Number
Technical Datasheet
315 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.236 |
| 10+ | $0.094 |
| 25+ | $0.090 |
| 50+ | $0.087 |
| 100+ | $0.083 |
| 500+ | $0.074 |
| 1000+ | $0.073 |
| 2500+ | $0.062 |
Price for:Each
Minimum: 1
Multiple: 1
$0.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerILLINOIS CAPACITOR
Manufacturer Part No475CKE100M
Newark Part No.69K7946
Product RangeCKE Series
Technical Datasheet
Capacitance4.7µF
Voltage(DC)100V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeCKE Series
ESR28.219ohm
Ripple Current40mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
Qualification-
SVHCNo SVHC (23-Jan-2024)
Alternatives for 475CKE100M
1 Product Found
Technical Specifications
Capacitance
4.7µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 105°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
CKE Series
Ripple Current
40mA
Operating Temperature Max
105°C
SVHC
No SVHC (23-Jan-2024)
Voltage(DC)
100V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
28.219ohm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability