Print Page
337CKS025M
Electrolytic Capacitor, General Purpose, 330 µF, 25 V, ± 20%, PC Pin, 2000 hours @ 85°C, Polar
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | 337CKS025MCopy |
| Newark Part No. | 69K7877 |
| Product Range | CKS Series |
| Your Part Number | |
| Technical Datasheet |
9,501 In Stock
Supplier Inventory available for Direct Shipment of in stock items
Order before 8pm EST Standard Shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $0.460 |
| 1000+ | $0.137 |
| 1500+ | $0.134 |
| 2500+ | $0.132 |
| 5000+ | $0.129 |
| 12500+ | $0.126 |
| 25000+ | $0.123 |
| 50000+ | $0.121 |
Price for:Each
Minimum: 1
Multiple: 1
$0.46
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | CORNELL DUBILIER |
|---|---|
| Manufacturer Part No | 337CKS025MCopy |
| Newark Part No. | 69K7877 |
| Product Range | CKS Series |
| Technical Datasheet | |
| Capacitance | 330µF |
| Voltage(DC) | 25V |
| Capacitance Tolerance | ± 20% |
| Capacitor Terminals | PC Pin |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Polarity | Polar |
| Capacitor Case / Package | Radial Leaded |
| Lead Spacing | 3.5mm |
| Product Diameter | 8mm |
| Product Length | - |
| Product Width | - |
| Product Height | 11.5mm |
| Product Range | CKS Series |
| ESR | 0.703ohm |
| Ripple Current | 455mA |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Qualification | - |
| SVHC | No SVHC (23-Jan-2024) |
Alternatives for 337CKS025M
2 Products Found
Technical Specifications
| Capacitance | 330µF |
|---|---|
| Capacitance Tolerance | ± 20% |
| Lifetime @ Temperature | 2000 hours @ 85°C |
| Capacitor Case / Package | Radial Leaded |
| Product Diameter | 8mm |
| Product Width | - |
| Product Range | CKS Series |
| Ripple Current | 455mA |
| Operating Temperature Max | 85°C |
| SVHC | No SVHC (23-Jan-2024) |
| Voltage(DC) | 25V |
|---|---|
| Capacitor Terminals | PC Pin |
| Polarity | Polar |
| Lead Spacing | 3.5mm |
| Product Length | - |
| Product Height | 11.5mm |
| ESR | 0.703ohm |
| Operating Temperature Min | -40°C |
| Qualification | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Product traceability | |
| Proposition 65 |
