Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
Manufacturer Part No03904-A4-A09-07
Newark Part No.33M1196
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerIEE (INDUSTRIAL ELECTRONIC ENGINEERS)
Manufacturer Part No03904-A4-A09-07
Newark Part No.33M1196
Technical Datasheet
Supply Voltage Min-
Supply Voltage Max-
Backlighting Colour-
No. of Digits / Alpha-
Display Size-
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
SVHCTo Be Advised
Product Overview
The 03904-A4-A09-07 is a front-mount VIP Operator Interface Terminal combines a compact VFD with a sealed front panel keypad. Switch legends and front panel appearance are easily customized. The mini-terminal is available with a variety of display and keypad configurations.
- Bright vacuum fluorescent display
- Display and switch message memory
- Tactile dome membrane switches
- Built-in filter, available in a variety of colours
- 96-character US ASCII characters set with European alternate characters
Applications
Industrial, Imaging, Video & Vision
Technical Specifications
Supply Voltage Min
-
Backlighting Colour
-
Display Size
-
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
70°C
SVHC
To Be Advised
Supply Voltage Max
-
No. of Digits / Alpha
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
0°C
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate