Print Page
XA1E-BV413V-R
Emergency Stop Switch, 4PST-3NC, SPST-NO, Pushlock Reset/Push-Pull, Through Hole, 5 A, 250 V
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $74.180 |
| 5+ | $70.080 |
| 10+ | $65.980 |
| 25+ | $62.040 |
| 50+ | $59.890 |
Price for:Each
Minimum: 1
Multiple: 1
$74.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoXA1E-BV413V-RCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.43J1434
Product RangeXA Series
Technical Datasheet
Contact Configuration4PST-3NC, SPST-NO
Switch OperationPushlock Reset/Push-Pull
Switch TerminalsThrough Hole
Contact Current Max5A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Pushbutton Actuator StyleMushroom
IP RatingIP65
Product RangeXA Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
4PST-3NC, SPST-NO
Switch Terminals
Through Hole
Contact Voltage AC Nom
250V
Pushbutton Actuator Style
Mushroom
Product Range
XA Series
Switch Operation
Pushlock Reset/Push-Pull
Contact Current Max
5A
Contact Voltage DC Nom
250V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

