Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoSE4D-H32
Newark Part No.55W2181
Technical Datasheet
Performance LevelPL e
Safety Curtain CategoryLevel 4
Safety Integrity LevelSIL3
No. of Beams32
Protection Height630mm
Sensing Range Max9m
IP RatingIP65, IP67
Approvals / StandardsCSA C22.2 No.14, IEC 61496, EN 55011, UL 508
Beam Spacing20mm
Control Output TypeNPN / PNP
Supply Voltage Max24VDC
Product Range-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Performance Level
PL e
Safety Integrity Level
SIL3
Protection Height
630mm
IP Rating
IP65, IP67
Beam Spacing
20mm
Supply Voltage Max
24VDC
SVHC
No SVHC (16-Jul-2019)
Safety Curtain Category
Level 4
No. of Beams
32
Sensing Range Max
9m
Approvals / Standards
CSA C22.2 No.14, IEC 61496, EN 55011, UL 508
Control Output Type
NPN / PNP
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
