Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoRY4S-ULDC24VCopy
Newark Part No.48M0908
Product RangeRY Series
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance650ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The RY4S-ULDC24V is a 4-pole miniature plug-in Power Relay with LED indicator and diode, 5A contact current rating. 650Ω coil resistance and 24VDC coil voltage. The relays satisfy applications for lower level switching needs such as pilot lights or logic level devices.
- General purpose miniature relay
- 4PDT contact configuration
- High density, 4PDT in a package less than 0.840" wide
- Gold-plated contacts (standard)
- Blade plug-in terminals
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
24VDC
Product Range
RY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
650ohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

