Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoRY4S-UDC12VCopy
Newark Part No.74K3935
Product RangeRY Series
Contact Configuration4PDT
Coil Voltage12VDC
Contact Current5A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance160ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The RY4S-UDC12V is a Plug-in mount general-purpose Miniature Relay with DC coil. This RY-series relay has 4PDT gold-plated Ag contacts. Wide variety of terminal styles and coil voltages meet a wide range of applications.
- With arc barriers
- 50mΩ Contact resistance
- -25 to 55°C Operating temperature range
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
12VDC
Product Range
RY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
30V
Coil Resistance
160ohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

