Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoRY4S-UAC6VCopy
Newark Part No.31B3500
Product RangeRY Series
Contact Configuration4PDT
Coil Voltage6VAC
Contact Current5A
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC240V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver
Coil Resistance9.4ohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Product Overview
The RY series general purpose Miniature Power Relay with DIN-rail, surface, panel and PCB type sockets available for a wide range of mounting applications. The 2PDT and 4PDT models are available with bifurcated crossbar contacts and ensure reliable low-current switching for dry circuit applications.
- Compact miniature size saves space
- Choice of plug-in/solder or PCB type terminals
- Options include check button for test operation and indicator lights
Applications
Industrial, Lighting
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
240V
Relay Type
Power - General Purpose
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
6VAC
Product Range
RY Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
9.4ohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

