Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoRY22S-UAC120VCopy
Newark Part No.66M8483
Product RangeRY Series
Contact ConfigurationDPDT
Coil Voltage-
Contact Current-
Product RangeRY Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC220V
Relay TypePower - General Purpose
Relay TerminalsQuick Connect
Contact Voltage VDC-
Contact MaterialSilver
Coil Resistance8.1kohm
Approvals & StandardsCSA, UL
SVHCTo Be Advised
Technical Specifications
Contact Configuration
DPDT
Contact Current
-
Relay Mounting
Socket
Contact Voltage VAC
220V
Relay Terminals
Quick Connect
Contact Material
Silver
Approvals & Standards
CSA, UL
Coil Voltage
-
Product Range
RY Series
Coil Type
Non Latching
Relay Type
Power - General Purpose
Contact Voltage VDC
-
Coil Resistance
8.1kohm
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

