Print Page
32 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.120 |
| 5+ | $15.760 |
| 10+ | $15.400 |
| 25+ | $14.680 |
| 50+ | $13.970 |
| 100+ | $13.250 |
| 250+ | $12.530 |
Price for:Each
Minimum: 1
Multiple: 1
$16.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoRH1B-ULDC12V
Newark Part No.57J6027
Product RangeRH Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage12VDC
Contact Current10A
Product RangeRH Series
Relay MountingSocket
Coil TypeNon Latching
Contact Voltage VAC110V
Relay TerminalsQuick Connect
Relay TypePower - General Purpose
Contact Voltage VDC30V
Contact MaterialSilver Cadmium Oxide
Coil Resistance188ohm
Approvals & StandardsCE, CSA, UL
SVHCNo SVHC (16-Jul-2019)
Product Overview
RH1B-ULDC12V is a RH series compact power relay. It carries worldwide approvals, including UL, CSA, and TUV. Using a standard terminal arrangement, the RH series will plug into many competitors' sockets.
- Miniature power relay with a large capacity
- Compact size saves space
- SPDT contact configuration
- 10A contact current
- 110V AC/30V DC contact voltage
- 12V DC coil voltage
- Operating temperature range from -25 to +70°C (no freezing)
- Insulation resistance is 100Mohm minimum (500V DC megger)
- Contact resistance is 50mohm maximum
- Silver cadmium oxide contact material
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
110V
Relay Type
Power - General Purpose
Contact Material
Silver Cadmium Oxide
Approvals & Standards
CE, CSA, UL
Coil Voltage
12VDC
Product Range
RH Series
Coil Type
Non Latching
Relay Terminals
Quick Connect
Contact Voltage VDC
30V
Coil Resistance
188ohm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

