Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoNC1V-2111-10AA
Newark Part No.69R8364
Product RangeNC1V Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $49.670 |
| 5+ | $48.420 |
| 10+ | $47.170 |
| 25+ | $44.690 |
| 50+ | $42.210 |
| 100+ | $39.730 |
Price for:Each
Minimum: 1
Multiple: 1
$49.67
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoNC1V-2111-10AA
Newark Part No.69R8364
Product RangeNC1V Series
Technical Datasheet
Product RangeNC1V Series
Current Rating10A
No. of Poles2 Pole
Input Voltage VAC250V
Interrupting Capacity2.5kA
Trip Time240s
Dielectric Strength2kV
SVHCNo SVHC (16-Jul-2019)
Product Overview
Applications
Computers & Computer Peripherals, Communications & Networking, Power Management, Motor Drive & Control, Industrial
Technical Specifications
Product Range
NC1V Series
No. of Poles
2 Pole
Interrupting Capacity
2.5kA
Dielectric Strength
2kV
Current Rating
10A
Input Voltage VAC
250V
Trip Time
240s
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
