Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoLW1P-10M-A
Newark Part No.31B1012
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.84 |
| 5+ | $25.36 |
| 10+ | $22.29 |
| 25+ | $20.02 |
| 50+ | $18.76 |
| 100+ | $17.74 |
| 250+ | $16.72 |
Price for:Each
Minimum: 1
Multiple: 1
$26.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Lamp Base Type
Screw
Current Rating
5A
Lens Shape
-
SVHC
No SVHC (16-Jul-2019)
Mounting Hole Dia
22mm
Supply Voltage
250V
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate