Print Page
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.19 |
| 5+ | $48.21 |
| 10+ | $44.70 |
| 25+ | $41.19 |
| 50+ | $38.61 |
| 100+ | $36.51 |
| 250+ | $33.23 |
Price for:Each
Minimum: 1
Multiple: 1
$52.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoLW1B-M1C2M-G
Newark Part No.31B861
Product RangeLW Series
Technical Datasheet
Product RangeLW Series
Panel Cutout Diameter22.3mm
Contact ConfigurationDPDT
Switch OperationMomentary
Pushbutton Actuator StyleRound
Actuator / Cap ColourGreen
Contact Current Max3A
Contact Current AC Max100mA
Contact Voltage VAC125V
Contact Voltage AC Nom125V
Contact Current DC Max100mA
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
LW Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Round
Contact Current Max
3A
Contact Voltage VAC
125V
Contact Current DC Max
100mA
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Actuator / Cap Colour
Green
Contact Current AC Max
100mA
Contact Voltage AC Nom
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate