Print Page
Product Information
ManufacturerIDEC
Manufacturer Part NoLA3L-M1C64-A
Newark Part No.19P2738
Product RangeL6 Series
Technical Datasheet
Panel Cutout Diameter16mm
Product RangeL6 Series
Contact Current Max3A
Contact ConfigurationDPDT
Switch OperationMomentary
Contact Voltage AC Nom120V
Pushbutton Actuator StyleRectangular
Contact Voltage DC Nom24V
Actuator / Cap ColourTransparent
Contact Current AC Max5A
Contact Voltage VAC125V
Contact Current DC Max3A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorAmber
Panel Cutout (H x W)-
SVHCTo Be Advised
Technical Specifications
Panel Cutout Diameter
16mm
Contact Current Max
3A
Switch Operation
Momentary
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Transparent
Contact Voltage VAC
125V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Amber
SVHC
To Be Advised
Product Range
L6 Series
Contact Configuration
DPDT
Contact Voltage AC Nom
120V
Contact Voltage DC Nom
24V
Contact Current AC Max
5A
Contact Current DC Max
3A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate