Print Page
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 1+ | $66.980 |
| 5+ | $62.390 |
| 10+ | $58.340 |
| 25+ | $54.290 |
| 50+ | $51.320 |
| 100+ | $48.890 |
| 250+ | $45.110 |
Price for:Each
Minimum: 1
Multiple: 1
$66.98
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW4K-3AF02
Newark Part No.05N9239
Product RangeHW Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-2NC
Product RangeHW Series
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Angle of Throw-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
-
Product Range
HW Series
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Angle of Throw
-
Contact Configuration
DPST-2NC
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
220V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

