Need more?
| Quantity | Price |
|---|---|
| 1+ | $28.500 |
| 5+ | $26.490 |
| 10+ | $24.730 |
Product Information
Product Overview
HW1S-3TF20 is a HW series 22mm IEC style global pushbutton switch. It is easy to build, modify and maintain. This HW switch mounts into any 22mm round mounting hole. This HW switch allows users to mount up to six contacts and wire contact blocks separately for easy installation. A safety, yellow lever lock assures the contacts stay on the switch. It is best engineered switch in the world for a reason. It carries the UL, CSA, CCC (Chinese), and TUV approvals. This switch is designed for use in almost any part of the world. It also incorporates mechanically keyed safety locking levers, ensuring correct installation and maintaining safety in high-vibration applications.
- Locking lever removable contact blocks
- Finger-safe IP20 contacts, tamperproof construction
- All E-stops meet EN60947-5-5, and are compliant with SEMI S2 standards
- Worldwide approvals, easy to assemble, slow make double break contacts
- 600V rated insulation voltage
- 5mA at 3V AC/DC minimum switching capacity
- Contact resistance is initial contact resistance of 50mohm, or less
- Silver contact material
- Operating temperature range from -25 to +60°C (illuminated -25 to +50°C dome -25 to +55°C)
- Knob handle, plastic bezel, maintained (standard cam) operator
Technical Specifications
3 Position
45°
600V
Non Illuminated
220V
2 Pole
10A
HW Series
8A
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate

