Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHW1P-1FQD-G-120V
Newark Part No.30B9600
Your Part Number
Technical Datasheet
14 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $35.160 |
| 5+ | $34.100 |
| 10+ | $32.350 |
Price for:Each
Minimum: 1
Multiple: 1
$35.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The HW1P-1FQD-G-120V is a 22mm 120V green Pilot Light supports super bright LED illumination. Fingersafe (IP20) screw terminals standard. All E-Stops meet EN418 (IEC compliant, positive action).
- IP65 Protection rating
Applications
LED Lighting
Technical Specifications
LED Color
Green
Mounting Hole Dia
22mm
Luminous Intensity
-
Product Range
-
Operating Voltage
120VAC
Forward Current If
10mA
IP / NEMA Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate