Print Page
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.740 |
| 5+ | $46.680 |
| 10+ | $43.130 |
| 25+ | $39.070 |
| 50+ | $36.030 |
Price for:Each
Minimum: 1
Multiple: 1
$50.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1K-3AF20
Newark Part No.74K3766
Product RangeHW Series
Technical Datasheet
Switch Operation-
Contact ConfigurationDPST-NO
Product RangeHW Series
No. of Switch Positions3 Position
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Angle of Throw-
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Switch Operation
-
Product Range
HW Series
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Angle of Throw
-
Contact Configuration
DPST-NO
No. of Switch Positions
3 Position
Contact Current Max
10A
Contact Voltage DC Nom
220V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate