Print Page
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $60.020 |
| 5+ | $55.900 |
| 10+ | $52.270 |
| 25+ | $48.640 |
| 50+ | $45.980 |
| 100+ | $43.800 |
| 250+ | $40.410 |
Price for:Each
Minimum: 1
Multiple: 1
$60.02
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-Y2F11-R
Newark Part No.91F5641
Product RangeHW Series
Technical Datasheet
Contact ConfigurationSPDT-1NO, SPDT-NC
Switch OperationPush-Pull
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Pushbutton Actuator StyleRound
IP RatingIP65
Product RangeHW Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
SPDT-1NO, SPDT-NC
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Pushbutton Actuator Style
Round
Product Range
HW Series
Switch Operation
Push-Pull
Contact Current Max
10A
Contact Voltage DC Nom
220V
IP Rating
IP65
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

