Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $82.350 |
| 5+ | $76.420 |
| 10+ | $71.230 |
Price for:Each
Minimum: 1
Multiple: 1
$82.35
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-X4F11-R
Newark Part No.74K3759
Product RangeHW Series
Technical Datasheet
Switch OperationPushlock Key Reset
Contact ConfigurationDPST-1NO, SPST-NC
Product RangeHW Series
No. of Switch Positions-
Switch TerminalsScrew
Contact Current Max10A
Contact Voltage AC Nom600V
Contact Voltage DC Nom220V
Angle of Throw-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW1B-X4F11-R is a 40mm single or double-pole single-throw (SPST/DPST) red non-illuminated IEC style global Emergency Stop Pushbutton with push lock turn reset operation, 1NO-1NC contacts and screw terminals. The HW-series with plastic bezel, gold plated silver contacts and locking lever removable contact blocks.
- Tamperproof construction
- Easy to assemble
- -25 to 50°C Operating temperature range
- 50mΩ Initial contact resistance
- 5000000 Operations mechanical life
Applications
Industrial
Technical Specifications
Switch Operation
Pushlock Key Reset
Product Range
HW Series
Switch Terminals
Screw
Contact Voltage AC Nom
600V
Angle of Throw
-
Contact Configuration
DPST-1NO, SPST-NC
No. of Switch Positions
-
Contact Current Max
10A
Contact Voltage DC Nom
220V
SVHC
No SVHC (16-Jul-2019)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate

