Print Page
57 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $12.43 |
| 5+ | $11.44 |
| 10+ | $10.57 |
Price for:Each
Minimum: 1
Multiple: 1
$12.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHW1B-M1F10-R
Newark Part No.74K3748
Product RangeHW Series
Technical Datasheet
Product RangeHW Series
Panel Cutout Diameter22.3mm
Contact ConfigurationSPST-NO
Switch OperationMomentary
Pushbutton Actuator StyleRound
Contact Current AC Max10A
Contact Current Max10A
Actuator / Cap ColourRed
Contact Voltage AC Nom600V
Contact Voltage VAC110V
Contact Voltage DC Nom220V
Contact Current DC Max8A
Contact Voltage VDC24V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsScrew
Illumination ColorNon Illuminated
Panel Cutout (H x W)-
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HW1B-M1F10-R is a single-pole single-throw (SPST) 1NO non-illuminated Pushbutton Switch with plastic bezel and momentary operator. This HW series pushbutton features locking lever removable contact blocks, tamperproof construction and round red flush button.
- Easy to assemble
- Finger safe (IP20) screw terminals standard
Applications
Industrial
Technical Specifications
Product Range
HW Series
Contact Configuration
SPST-NO
Pushbutton Actuator Style
Round
Contact Current Max
10A
Contact Voltage AC Nom
600V
Contact Voltage DC Nom
220V
Contact Voltage VDC
24V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Panel Cutout Diameter
22.3mm
Switch Operation
Momentary
Contact Current AC Max
10A
Actuator / Cap Colour
Red
Contact Voltage VAC
110V
Contact Current DC Max
8A
IP Rating
IP65
Switch Terminals
Screw
Panel Cutout (H x W)
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate