Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS7A-DMC5902
Newark Part No.47T4078
Product RangeHS7A Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $101.880 |
| 5+ | $94.830 |
| 10+ | $88.660 |
Price for:Each
Minimum: 1
Multiple: 1
$101.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS7A-DMC5902
Newark Part No.47T4078
Product RangeHS7A Series
Technical Datasheet
Product RangeHS7A Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max-
Contact Current AC Max-
IP Rating-
Contact Voltage DC Max24V
Contact Current DC Max100mA
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HS7A-DMC5902 is a Non-contact magnetic Safety Interlock Switch with 1NO+1NC contacts configuration and red PBT housing. It is supplied with an HS9Z-ZC1 actuator. This switch comes with a 23AWG 3m cable. This non-contact interlock switch can be used as interlock switch when used in combination with safety relay modules specified by IDEC.
- IP67 Ingress protection rating
- Class II (IEC 60536) electric shock protection class
- -25 to 50°C (without freezing) Operating temperature range
Applications
Industrial
Technical Specifications
Product Range
HS7A Series
Switch Terminals
Wire Leaded
Contact Current AC Max
-
Contact Voltage DC Max
24V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
-
IP Rating
-
Contact Current DC Max
100mA
Technical Docs (1)
Alternatives for HS7A-DMC5902
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
