Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHS6E-M7Y4B03-G
Newark Part No.05N6997
Product RangeHS6E Series
Your Part Number
6 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $268.200 |
Price for:Each
Minimum: 1
Multiple: 1
$268.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS6E-M7Y4B03-G
Newark Part No.05N6997
Product RangeHS6E Series
Technical Datasheet
Product RangeHS6E Series
Contact ConfigurationSPST-NC, SPST-NC
Switch TerminalsWire Leaded
Contact Voltage AC Max125V
Contact Current AC Max2A
IP Rating-
Contact Voltage DC Max30V
Contact Current DC Max2A
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HS6E Series
Switch Terminals
Wire Leaded
Contact Current AC Max
2A
Contact Voltage DC Max
30V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NC, SPST-NC
Contact Voltage AC Max
125V
IP Rating
-
Contact Current DC Max
2A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
