New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Automation & Process Control
                                                                                                    3. Industrial Switches
                                                                                                    4. Safety Switches
                                                                                                    5. Safety Interlock Switches
                                                                                                    Print Page

                                                                                                    HS5E-A7Y003

                                                                                                    Safety Interlock Switch, HS5E Series, SPST-NC, SPST-NC, Wire Leaded, 125 V, 2 A

                                                                                                    IDEC
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    IDEC HS5E-A7Y003
                                                                                                    ManufacturerIDEC
                                                                                                    Manufacturer Part NoHS5E-A7Y003
                                                                                                    Newark Part No.95M8746
                                                                                                    Product RangeHS5E Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    IDEC
                                                                                                    ManufacturerIDEC
                                                                                                    Manufacturer Part NoHS5E-A7Y003
                                                                                                    Newark Part No.95M8746
                                                                                                    Product RangeHS5E Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Product RangeHS5E Series
                                                                                                    Contact ConfigurationSPST-NC, SPST-NC
                                                                                                    Switch TerminalsWire Leaded
                                                                                                    Contact Voltage AC Max125V
                                                                                                    Contact Current AC Max2A
                                                                                                    IP Rating-
                                                                                                    Contact Voltage DC Max30V
                                                                                                    Contact Current DC Max2A
                                                                                                    SVHCNo SVHC (16-Jul-2019)

                                                                                                    Product Overview

                                                                                                    The HS5E series Safety Interlock Switch provides a cost effective solenoid door interlock in a compact housing. A total of 8 circuit configurations for both spring and solenoid lock types can be found with standard 3 meter cable. Along with a highly versatile metal head that rotates to allow 8 different actuation entry points and 6 different actuator keys, the HS5E can be used to meet any of your safety applications. Automatically locks the actuator without power to the solenoid. Unlocking is accomplished by energizing the solenoid, providing a high level of safety. Manual unlocking is possible in the event of power failure or maintenance. The actuator is locked only when actuator is in place and is solenoid energized. The actuator is unlocked when de-energize.

                                                                                                    • Available in spring and solenoid lock
                                                                                                    • World's smallest 4 contact solenoid interlock switch
                                                                                                    • Flexible installation - the head can rotate, allowing 8 different actuator entries
                                                                                                    • Metal actuator entry slot ensures long life
                                                                                                    • Standard 3m cable
                                                                                                    • Only proprietary actuators can be used, preventing unauthorized access
                                                                                                    • 1000N Minimum actuator locking strength
                                                                                                    • LED Pilot light indicates the solenoid status
                                                                                                    • Gold-plated contacts
                                                                                                    • NC Contacts are direct opening
                                                                                                    • IP67 Protection rating

                                                                                                    Applications

                                                                                                    Industrial, Safety

                                                                                                    Technical Specifications

                                                                                                    Product Range

                                                                                                    HS5E Series

                                                                                                    Switch Terminals

                                                                                                    Wire Leaded

                                                                                                    Contact Current AC Max

                                                                                                    2A

                                                                                                    Contact Voltage DC Max

                                                                                                    30V

                                                                                                    SVHC

                                                                                                    No SVHC (16-Jul-2019)

                                                                                                    Contact Configuration

                                                                                                    SPST-NC, SPST-NC

                                                                                                    Contact Voltage AC Max

                                                                                                    125V

                                                                                                    IP Rating

                                                                                                    -

                                                                                                    Contact Current DC Max

                                                                                                    2A

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:EAR99
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:Yes

                                                                                                    RoHS

                                                                                                    RoHS Phthalates Compliant:Yes

                                                                                                    RoHS

                                                                                                    SVHC:No SVHC (16-Jul-2019)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.