Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS5D-11RN
Newark Part No.47T1533
Product RangeHS5D Series
Your Part Number
Technical Datasheet
45 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $63.050 |
| 5+ | $58.000 |
| 10+ | $53.590 |
Price for:Each
Minimum: 1
Multiple: 1
$63.05
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5D-11RN
Newark Part No.47T1533
Product RangeHS5D Series
Technical Datasheet
Product RangeHS5D Series
Contact ConfigurationSPST-NO, SPST-NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (16-Jul-2019)
Product Overview
The HS5D-11RN is a single-pole single-throw (SPST) miniature Interlock Switch with G1/2 gland port, plastic head and 1NO-1NC contacts. The HS5 series with gold-plated contacts suitable for small loads, switch detects detachment of head for enhanced safety with the head orientation can be rotated, allowing 8-different actuator entries, NC contacts with direct opening action and M3 terminal screws for easy wiring.
- Compact dimension
- 50mΩ Maximum contact resistance
Applications
Industrial
Technical Specifications
Product Range
HS5D Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
SPST-NO, SPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
8A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate