Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHS5D-02ZRN
Newark Part No.47T1530
Product RangeHS5D Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 1+ | $87.100 |
| 5+ | $82.870 |
| 10+ | $80.760 |
| 25+ | $71.880 |
| 50+ | $65.960 |
| 100+ | $62.160 |
| 250+ | $60.040 |
Price for:Each
Minimum: 1
Multiple: 1
$87.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHS5D-02ZRN
Newark Part No.47T1530
Product RangeHS5D Series
Technical Datasheet
Product RangeHS5D Series
Contact ConfigurationDPST-NC
Switch TerminalsScrew
Contact Voltage AC Max250V
Contact Current AC Max10A
IP Rating-
Contact Voltage DC Max250V
Contact Current DC Max8A
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HS5D Series
Switch Terminals
Screw
Contact Current AC Max
10A
Contact Voltage DC Max
250V
SVHC
No SVHC (16-Jul-2019)
Contact Configuration
DPST-NC
Contact Voltage AC Max
250V
IP Rating
-
Contact Current DC Max
8A
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate