Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHE6B-M211Y
Newark Part No.45T6787
Product RangeHE6B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.03 |
| 5+ | $59.15 |
| 10+ | $54.84 |
| 25+ | $50.53 |
| 50+ | $47.38 |
| 100+ | $44.79 |
| 250+ | $40.77 |
Price for:Each
Minimum: 1
Multiple: 1
$64.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE6B-M211Y
Newark Part No.45T6787
Product RangeHE6B Series
Technical Datasheet
Product RangeHE6B Series
Contact Voltage AC Nom125V
Contact Configuration3PDT
Contact Current Max3A
Switch OperationOff-On-Off
Pushbutton Actuator StyleRectangular
Contact Current AC Max500mA
Actuator / Cap ColourYellow
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)16.2mm x 29.4mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HE6B Series
Contact Configuration
3PDT
Switch Operation
Off-On-Off
Contact Current AC Max
500mA
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Contact Voltage AC Nom
125V
Contact Current Max
3A
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Yellow
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
16.2mm x 29.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate