Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoHE6B-M211B
Newark Part No.45T6786
Product RangeHE6B Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.030 |
| 5+ | $59.150 |
| 10+ | $54.840 |
| 25+ | $50.530 |
| 50+ | $47.380 |
| 100+ | $44.790 |
| 250+ | $40.770 |
Price for:Each
Minimum: 1
Multiple: 1
$64.03
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoHE6B-M211B
Newark Part No.45T6786
Product RangeHE6B Series
Technical Datasheet
Product RangeHE6B Series
Contact Voltage AC Nom125V
Contact Configuration3PDT
Switch OperationOff-On-Off
Contact Current Max3A
Pushbutton Actuator StyleRectangular
Contact Current AC Max500mA
Actuator / Cap ColourBlack
Contact Voltage VAC125V
Contact Current DC Max1A
Contact Voltage VDC30V
IP RatingIP65
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColorNon Illuminated
Panel Cutout (H x W)16.2mm x 29.4mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
HE6B Series
Contact Configuration
3PDT
Contact Current Max
3A
Contact Current AC Max
500mA
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Color
Non Illuminated
SVHC
No SVHC (16-Jul-2019)
Contact Voltage AC Nom
125V
Switch Operation
Off-On-Off
Pushbutton Actuator Style
Rectangular
Actuator / Cap Colour
Black
Contact Current DC Max
1A
IP Rating
IP65
Switch Terminals
Solder Lug
Panel Cutout (H x W)
16.2mm x 29.4mm
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate