Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoHE1G-20ME
Newark Part No.72K7283
Product RangeHE1G Series
Your Part Number
No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoHE1G-20ME
Newark Part No.72K7283
Product RangeHE1G Series
Technical Datasheet
Contact ConfigurationDPST-NC
Switch OperationOff-On-Off
Switch TerminalsScrew
Contact Current Max3A
Contact Voltage AC Nom250V
Contact Voltage DC Nom250V
Contact Current AC Max3A
IP RatingIP40
Product RangeHE1G Series
Contact Current DC Max2A
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Contact Configuration
DPST-NC
Switch Terminals
Screw
Contact Voltage AC Nom
250V
Contact Current AC Max
3A
Product Range
HE1G Series
SVHC
No SVHC (16-Jul-2019)
Switch Operation
Off-On-Off
Contact Current Max
3A
Contact Voltage DC Nom
250V
IP Rating
IP40
Contact Current DC Max
2A
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
