Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT5Y-2SN3A100
Newark Part No.30B6301
Product RangeGT5Y Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.66 |
| 5+ | $51.42 |
| 10+ | $47.68 |
| 25+ | $43.93 |
| 50+ | $41.19 |
| 100+ | $38.94 |
| 250+ | $35.45 |
Price for:Each
Minimum: 1
Multiple: 1
$55.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT5Y-2SN3A100
Newark Part No.30B6301
Product RangeGT5Y Series
Technical Datasheet
Product RangeGT5Y Series
Timer FunctionsOn-Delay
No. of Timing Ranges4Ranges
Time Min3s
Time Max30min
Timer Output2 Changeover Relays
Supply Voltage Max120VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height27.5mm
Panel Cutout Width21mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The GT5Y series single function on-delay Miniature Electronic Timers with 5A DPDT or 3A 4PDT contacts. Blade plug in type with time ranges up to 60 minutes. It uses the same sockets and hold-down clips as IDEC’s RY4S and RU series relays. It features repeat error ±0.2% maximum, control settings by hand or screwdriver and power ON and timing out LED indicators.
- 100ms maximum Reset time
- 100MΩ minimum at 500V DC Megger Insulation resistance
- IP40 Timer protection rating
- IP20 Socket protection rating
Applications
Industrial, Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
GT5Y Series
No. of Timing Ranges
4Ranges
Time Max
30min
Supply Voltage Max
120VAC
Connection / Termination
Plug-In
Panel Cutout Width
21mm
Timer Functions
On-Delay
Time Min
3s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
27.5mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate