Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGT3W-A33AF20N
Newark Part No.65R5058
Product RangeGT3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $106.510 |
| 5+ | $101.340 |
| 10+ | $98.750 |
| 25+ | $87.890 |
| 50+ | $80.660 |
| 100+ | $76.000 |
| 250+ | $73.420 |
Price for:Each
Minimum: 1
Multiple: 1
$106.51
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3W-A33AF20N
Newark Part No.65R5058
Product RangeGT3W Series
Technical Datasheet
Product RangeGT3W Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max240VAC
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The GT3W-A33AF20N is a 8-pin 4-timing range gray multi-mode dual time Analog Timer with delayed SPDT + delayed SPDT contact. It offers 8 selectable operation modes, sequential start, sequential interval, on-delay, recycler and interval ON timing functions, 2 time settings in one timer and time ranges up to 300 hours.
- Power and output status indicating LEDs
- Free mounting position
- IP20/IP40 Protection rating
- 20000000 operations Minimum mechanical life
- 100000 operations Minimum electrical life
- -10 to 50°C Operating temperature range
Applications
Automation & Process Control
Technical Specifications
Product Range
GT3W Series
No. of Timing Ranges
4Ranges
Time Max
300h
Supply Voltage Max
240VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
