Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerIDEC
Manufacturer Part NoGT3W-A33AD24N
Newark Part No.54K3305
Product RangeGT3W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $83.970 |
Price for:Each
Minimum: 1
Multiple: 1
$83.97
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3W-A33AD24N
Newark Part No.54K3305
Product RangeGT3W Series
Technical Datasheet
Product RangeGT3W Series
Timer FunctionsMultifunction
No. of Timing Ranges4Ranges
Time Min0.1s
Time Max300h
Timer Output2 Changeover Relays
Supply Voltage Max24V
Current Rating Nom5A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Product Range
GT3W Series
No. of Timing Ranges
4Ranges
Time Max
300h
Supply Voltage Max
24V
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Multifunction
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
5A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
