Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIDEC
Manufacturer Part NoGT3F-2AF20
Newark Part No.50B4190
Product RangeGT3F Series
Your Part Number
Technical Datasheet
46 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $142.720 |
| 5+ | $139.150 |
| 10+ | $135.580 |
| 25+ | $128.450 |
| 50+ | $121.310 |
| 100+ | $114.180 |
Price for:Each
Minimum: 1
Multiple: 1
$142.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerIDEC
Manufacturer Part NoGT3F-2AF20
Newark Part No.50B4190
Product RangeGT3F Series
Technical Datasheet
Product RangeGT3F Series
Timer FunctionsOff-Delay
No. of Timing Ranges8Ranges
Time Min0.1s
Time Max600s
Timer Output2 Changeover Relays
Supply Voltage Max250VAC
Current Rating Nom3A
Connection / TerminationPlug-In
Panel Cutout Height45mm
Panel Cutout Width45mm
SVHCNo SVHC (16-Jul-2019)
Product Overview
The GT3F-2AF20 is a true OFF-delay Timer with plug-in termination and 2-changeover relay. The GT3F series timer features no external control switch necessary, time ranges from 0.05 to 600seconds, 20000000 operations minimum mechanical life and 100000 operations minimum electrical life.
- No external control switch necessary
- DPDT contact form
- 100MΩ Minimum Insulation resistance
Applications
Automation & Process Control, Clock & Timing
Technical Specifications
Product Range
GT3F Series
No. of Timing Ranges
8Ranges
Time Max
600s
Supply Voltage Max
250VAC
Connection / Termination
Plug-In
Panel Cutout Width
45mm
Timer Functions
Off-Delay
Time Min
0.1s
Timer Output
2 Changeover Relays
Current Rating Nom
3A
Panel Cutout Height
45mm
SVHC
No SVHC (16-Jul-2019)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate