Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerIDEC
Manufacturer Part NoFC4A-C24R2
Newark Part No.66M8440
Technical Datasheet
No. of Digital Inputs-
No. of Digital Outputs10
Product Range-
SVHCTo Be Advised
Product Overview
The FC4A-C24R2 is a 24-channel Programmable Logic Controller maximizes efficiency and cut development time. The MicroSmart Pentra PLC combines advanced networking capabilities with unparalleled power, performance and connectivity. It is designed to meet all communication requirements. It features PID controls - program up to 14 PID loops and 24VDC (sink/source) input.
- Relay output
- Configure up to 264 I/O points
- 100 to 240VAC Power
Applications
Communications & Networking, Automation & Process Control
Technical Specifications
No. of Digital Inputs
-
Product Range
-
No. of Digital Outputs
10
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
